Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503485-0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1848362 |
| Product Range | Flexi-Mate 503485 |
| Also Known As | GTIN UPC EAN: 883906919306 |
| Your Part Number | |
| Technical Datasheet |
17,600 In Stock
Need more?
17,600 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.030 (S$0.0327) |
| 100+ | S$0.025 (S$0.0272) |
| 500+ | S$0.023 (S$0.0251) |
| 1000+ | S$0.022 (S$0.024) |
| 2000+ | S$0.021 (S$0.0229) |
| 3000+ | S$0.020 (S$0.0218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.30 (S$0.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503485-0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1848362 |
| Product Range | Flexi-Mate 503485 |
| Also Known As | GTIN UPC EAN: 883906919306 |
| Technical Datasheet | |
| Product Range | Flexi-Mate 503485 |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 26AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex 503473 Series Housing Connectors |
| Wire Size AWG Min | 28AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 503485-0000 is a Flexi-Mate™ wire-to-board crimp terminal made of copper alloy with tin-plated finish. It mates with 503471 PCB receptacle and can be used with 503473 crimp housing. It accepts 28 to 26AWG wire.
- 2A current (maximum)
- Voltage (maximum) is 500V
- Operating temperature range from -40 to 85°C
Applications
Consumer Electronics, Lighting
Technical Specifications
| Product Range | Flexi-Mate 503485 |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 28AWG |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 26AWG |
| For Use With | Molex 503473 Series Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |