Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 91821-0003Copy |
| Order Code | 1438511 |
| Product Range | Picoflex 91821 |
| Also Known As | GTIN UPC EAN: 800756710396 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 91821-0003Copy |
| Order Code | 1438511 |
| Product Range | Picoflex 91821 |
| Also Known As | GTIN UPC EAN: 800756710396 |
| Technical Datasheet | |
| Product Range | Picoflex 91821 |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex 91935 Series Housing Connectors |
| Wire Size AWG Min | 28AWG |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
Product Overview
Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
- Strong one-piece upper housing
- Robust multi-point contacts
- Locking and cable strain relief
Applications
Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical, Alternative Energy
Technical Specifications
| Product Range | Picoflex 91821 |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | Molex 91935 Series Housing Connectors |
| Contact Material | Phosphor Bronze |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000035 |