DC Power Connectors - Barrel Plugs & Jacks:
416 Products FoundLP Series DC Power Connectors - Barrel Plugs & Jacks
Switchcraft Low Profile (LP) PCB Mount DC Power Jacks series is especially designed for today's compact electronic devices, reducing the distance from the PCB to the center of the jack from 0.330" to 0.230". Only the height dimensions have changed, they still mate with standard plugs from Switchcraft or other manufacturers and the overall design remains the same.
- Minimizing the height of the jacks makes it easier to fit in compact electronic devices
- Rated for a minimum of 10,000 insertion/withdrawal cycles
- Made in the Switchcraft factory in Chicago using high quality materials
- Contact Rating: 5A, 12V DC resistive (Std.), 7.5A, 12V DC restive (High Temp)
- Dielectric Voltage 500V AC maximum
- Thermal Range: -55°C to + 85°C (Std.), -40°C to 105°C (High Temp)
- Housing: Molded plastic (High Temp = High PBT)
- Insulation Resistance:10000M M? minimum(initial), 1000M M? minimum(after humidity, durability exposure)
- Insertion/Withdrawal Forces: 3 pound max. insertion, 4 ounce min. withdrawal
- Full range of center pin diameters and bushing lengths with standard and high temperature options
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 10 | 1+ S$16.340 (S$17.8106)3+ S$15.320 (S$16.6988)5+ S$14.580 (S$15.8922)10+ S$13.880 (S$15.1292)30+ S$12.850 (S$14.0065)More Pricing... | Min: 1 / Mult: 1 | Jack | 5A | 2.5mm | - | PCB Mount | Solder | - | 6.3mm | 12V | - | |||||
Each | 1+ S$2.520 (S$2.7468) | Min: 1 / Mult: 1 | Plug | 3A | - | 9.5mm | Cable Mount | Solder | 2.5mm | 5.5mm | 24V | - | |||||
SWITCHCRAFT/CONXALL | Each | 1+ S$10.580 (S$11.5322)10+ S$9.590 (S$10.4531)20+ S$8.990 (S$9.7991)50+ S$8.640 (S$9.4176)100+ S$8.330 (S$9.0797)More Pricing... | Min: 1 / Mult: 1 | Jack | 5A | 2mm | - | Panel Mount | Solder | - | - | 30V | - | ||||
Each | 5+ S$1.440 (S$1.5696)50+ S$1.200 (S$1.308)150+ S$0.991 (S$1.0802)250+ S$0.845 (S$0.921)500+ S$0.736 (S$0.8022)More Pricing... | Min: 5 / Mult: 5 | Jack | 4A | 2.35mm | - | Through Hole Mount | Through Hole | - | 6mm | 12V | MJ | |||||
SWITCHCRAFT/CONXALL | Each | 1+ S$12.720 (S$13.8648) | Min: 1 / Mult: 1 | Jack | 5A | 2.5mm | - | Panel Mount | Solder | - | - | 30V | - | ||||
SWITCHCRAFT/CONXALL | Each | 1+ S$3.140 (S$3.4226)10+ S$2.780 (S$3.0302)50+ S$2.620 (S$2.8558)100+ S$2.070 (S$2.2563)200+ S$1.980 (S$2.1582)More Pricing... | Min: 1 / Mult: 1 | Jack | 5A | 2mm | - | Through Hole Mount | Solder | - | 6.3mm | - | - | ||||
CLIFF ELECTRONIC COMPONENTS | Each | 1+ S$3.240 (S$3.5316)10+ S$2.960 (S$3.2264)100+ S$2.740 (S$2.9866) | Min: 1 / Mult: 1 | Jack | 5A | 2.5mm | - | Panel Mount | Solder | - | - | 12V | - | ||||
Each | 1+ S$1.710 (S$1.8639)25+ S$1.670 (S$1.8203)75+ S$1.550 (S$1.6895) | Min: 1 / Mult: 1 | Socket | 5A | 2.5mm | - | PCB Mount | Solder | - | 6.3mm | 12V | Dual DC Sockets | |||||
Each | 1+ S$1.820 (S$1.9838)25+ S$1.770 (S$1.9293)75+ S$1.650 (S$1.7985) | Min: 1 / Mult: 1 | Socket | 5A | 2.5mm | - | PCB Mount | Solder | - | 6.3mm | 12V | Dual DC Sockets | |||||
Each | 5+ S$1.530 (S$1.6677)50+ S$1.270 (S$1.3843)150+ S$1.060 (S$1.1554)250+ S$0.899 (S$0.9799)500+ S$0.785 (S$0.8556)More Pricing... | Min: 5 / Mult: 5 | Jack | 4A | 1.95mm | 8mm | PCB Mount | Through Hole | 3mm | 6mm | 12V | MJ | |||||
Each | 1+ S$1.380 (S$1.5042)10+ S$1.310 (S$1.4279)50+ S$1.160 (S$1.2644)100+ S$1.080 (S$1.1772)500+ S$0.925 (S$1.0083)More Pricing... | Min: 1 / Mult: 1 | Jack | 5A | 2mm | - | Through Hole Mount Right Angle | Solder | - | 6.4mm | 30V | - | |||||
Each | 1+ S$9.180 (S$10.0062)10+ S$9.000 (S$9.810)50+ S$8.830 (S$9.6247)100+ S$7.800 (S$8.502)500+ S$6.420 (S$6.9978)More Pricing... | Min: 1 / Mult: 1 | Jack | 10A | 1mm | - | Panel Mount | Solder | 5.4mm | 8mm | 24V | - | |||||
Each | 1+ S$6.640 (S$7.2376)10+ S$6.500 (S$7.085)50+ S$6.380 (S$6.9542)100+ S$6.260 (S$6.8234)500+ S$5.150 (S$5.6135) | Min: 1 / Mult: 1 | Plug | 10A | 0.9mm | 12.8mm | Cable Mount | Solder | 5.6mm | 7.9mm | 24V | - | |||||
Each | 1+ S$2.630 (S$2.8667) | Min: 1 / Mult: 1 | Plug | 3A | - | 9.5mm | Cable Mount | Solder | 2.1mm | 5.5mm | 24V | - | |||||
Each | 1+ S$1.380 (S$1.5042)10+ S$1.310 (S$1.4279)50+ S$1.160 (S$1.2644)100+ S$1.080 (S$1.1772)500+ S$0.925 (S$1.0083)More Pricing... | Min: 1 / Mult: 1 | Jack | 5A | 2.5mm | - | PCB Mount | Solder | - | 6.4mm | 30V | - | |||||
CLIFF ELECTRONIC COMPONENTS | Each | 1+ S$1.580 (S$1.7222)10+ S$1.470 (S$1.6023)100+ S$1.450 (S$1.5805)250+ S$1.430 (S$1.5587)500+ S$1.400 (S$1.526)More Pricing... | Min: 1 / Mult: 1 | Plug | 5A | - | 9.5mm | Cable Mount | Solder | 2.1mm | 5.5mm | 12V | - | ||||
Pack of 10 | 1+ S$15.130 (S$16.4917)3+ S$14.180 (S$15.4562)5+ S$13.500 (S$14.715)10+ S$12.860 (S$14.0174)30+ S$11.890 (S$12.9601)More Pricing... | Min: 1 / Mult: 1 | Jack | 5A | 2.1mm | - | PCB Mount | Solder | - | 6.3mm | 12V | - | |||||
Each | 1+ S$1.840 (S$2.0056)10+ S$1.640 (S$1.7876)100+ S$1.180 (S$1.2862)200+ S$1.020 (S$1.1118)500+ S$0.963 (S$1.0497) | Min: 1 / Mult: 1 | Jack | 500mA | - | 4mm | Cable Mount | - | - | 10mm | 12V | - | |||||
Each | 1+ S$2.100 (S$2.289)25+ S$1.750 (S$1.9075)100+ S$1.460 (S$1.5914)150+ S$1.240 (S$1.3516)250+ S$1.080 (S$1.1772)More Pricing... | Min: 1 / Mult: 1 | Jack | 500mA | 2mm | 10mm | Panel Mount | Solder | 5.7mm | 5.7mm | 12V | Multicomp Pro Chassis Sockets | |||||
CLIFF ELECTRONIC COMPONENTS | Each | 1+ S$3.570 (S$3.8913)10+ S$3.260 (S$3.5534)100+ S$3.010 (S$3.2809) | Min: 1 / Mult: 1 | Jack | - | 2.1mm | - | Panel Mount | Solder | - | - | - | SCD-026 | ||||
Each | 1+ S$2.100 (S$2.289)10+ S$1.710 (S$1.8639)100+ S$1.390 (S$1.5151)1000+ S$1.290 (S$1.4061) | Min: 1 / Mult: 1 | - | - | - | - | - | Solder | - | 5.5mm | 12V | - | |||||
SWITCHCRAFT/CONXALL | Each | 1+ S$6.330 (S$6.8997)10+ S$5.260 (S$5.7334)50+ S$4.540 (S$4.9486)100+ S$4.340 (S$4.7306)200+ S$4.170 (S$4.5453)More Pricing... | Min: 1 / Mult: 1 | Jack | 5A | - | - | Panel Mount | Solder | - | - | - | - | ||||
LUMBERG | Each | 1+ S$1.590 (S$1.7331)10+ S$1.480 (S$1.6132)25+ S$1.470 (S$1.6023)50+ S$1.450 (S$1.5805)100+ S$1.410 (S$1.5369) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 5+ S$1.140 (S$1.2426)50+ S$0.953 (S$1.0388)150+ S$0.789 (S$0.860)250+ S$0.673 (S$0.7336)500+ S$0.586 (S$0.6387)More Pricing... | Min: 5 / Mult: 5 | Plug | 500mA | - | 9.5mm | Cable Mount | Solder | 2.1mm | 5.5mm | 12V | - | ||||
MULTICOMP PRO | Each | 5+ S$1.120 (S$1.2208)50+ S$0.933 (S$1.017)150+ S$0.770 (S$0.8393)250+ S$0.658 (S$0.7172)500+ S$0.574 (S$0.6257)More Pricing... | Min: 5 / Mult: 5 | Plug | 1A | - | 9.5mm | Cable Mount | Solder | 2.5mm | 5.5mm | 12V | - |