Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P66-NS1
Order Code3393851
Product Range369
Also Known As369 6 WAY PLUG, CRIMP, SKT
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$74.030 (S$80.6927) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.03 (S$80.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P66-NS1
Order Code3393851
Product Range369
Also Known As369 6 WAY PLUG, CRIMP, SKT
Technical Datasheet
No. of Contacts6Contacts
Product Range369
Connector MountingFree Hanging
Contact Termination TypeCrimp
Pitch Spacing2.54mm
No. of Rows2 Row
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
D369-P66-NS1 is a DEUTSCH 369 6-way, 2-row, 3-column, plug connector assembly.
- Keyed mating alignment type
- With mating retention and mating alignment
- Button latch mating retention type
- Without strain relief
- Crimp termination
- Gold contact mating area plating material
- 400VAC operating voltage, 500VDC operating voltage, 5A max contact current rating
- Contact size 22
- Interfacial seal, grommet seal, 180° cable exit angle, fluorosilicone seal material
- Operating temperature range from -55 to 175°C [ -67 – 347°F ]
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Free Hanging
Pitch Spacing
2.54mm
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
369
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00753