Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR412406124.
Order Code4196764
Product RangeRadiall - BNC Attenuators
Technical Datasheet
73 In Stock
Need more?
73 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$89.850 (S$97.9365) |
Price for:Each
Minimum: 1
Multiple: 1
S$89.85 (S$97.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412406124.
Order Code4196764
Product RangeRadiall - BNC Attenuators
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation6dB
Frequency RangeDC to 3GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-45°C to +85°C
Product RangeRadiall - BNC Attenuators
SVHCLead (27-Jun-2024)
Product Overview
The R412406124 is a RF/coaxial straight attenuator with BNC plug to BNC receptacle. It has nickel-plated brass body, PTFE insulator, gold-over-nickel-plated beryllium copper female centre contact and a gold-over-nickel-plated brass male centre contact.
- 50Ω Impedance
- -40 to 85°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Operating Temperature Range
-45°C to +85°C
SVHC
Lead (27-Jun-2024)
Attenuation
6dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
Radiall - BNC Attenuators
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012