Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGS
Manufacturer Part No755-129-9
Order Code2758834
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$36.680 (S$39.9812) |
10+ | S$32.420 (S$35.3378) |
20+ | S$30.610 (S$33.3649) |
50+ | S$30.490 (S$33.2341) |
100+ | S$26.250 (S$28.6125) |
500+ | S$25.850 (S$28.1765) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.68 (S$39.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGS
Manufacturer Part No755-129-9
Order Code2758834
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG179, RG187, RG188
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 755-129-9 is a Coaxial Male Crimp Plug with gold-plated contacts. 50R BNC series RF connector is the most popular miniature size connectors for coaxial cables from 0.150-inch to 0.250-inch OD. However, designs accommodate 0.078-inch to 0.437-inch cables. The BNC connector is a 50R constant impedance connector with a frequency range of 0 to 4GHz. Coupling is a quick to connect and disconnect bayonet and is weatherproof.
- 50R Nominal Impedance
- Quick to connect and disconnect with bayonet coupling
- Durable brass body
- Small and lightweight
- Frequency range up to 4GHz
- -65 to +165°C Operating temperature
Applications
Aerospace, Defence, Military, RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG179, RG187, RG188
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 755-129-9
5 Products Found
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate