Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120084-5096
Order Code2080763
Product RangeUltra-Lock®
Also Known AsGTIN UPC EAN: 883906778491
Your Part Number
118 In Stock
Need more?
118 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.660 (S$44.3194) |
| 10+ | S$39.430 (S$42.9787) |
| 25+ | S$38.260 (S$41.7034) |
| 100+ | S$37.500 (S$40.875) |
| 250+ | S$36.730 (S$40.0357) |
| 500+ | S$35.970 (S$39.2073) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.66 (S$44.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5096
Order Code2080763
Product RangeUltra-Lock®
Also Known AsGTIN UPC EAN: 883906778491
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock®
SVHCLead (07-Nov-2024)
Product Overview
The 120084-5096 is a 8-pole Ultra-Lock® (M12) front panel-mount Receptacle made of nickel-plated brass and it has straight male contacts. This connector incorporates a mechanical locking design and unique radial-seal that deliver unsurpassed performance.
- M16 x 1.5 Mounting thread
- External thread coupling
- 24AWG Wire size
- 2A Maximum current per contact
- 30VAC/36VDC Maximum voltage
- IP69K Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock®
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02