Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3100305
Order Code3042340
Product RangeMT
Also Known As3100305, MT 1,5
Technical Datasheet
688 In Stock
1,750 more incoming. You can reserve stock now
688 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.890 (S$4.2401) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.89 (S$4.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3100305
Order Code3042340
Product RangeMT
Also Known As3100305, MT 1,5
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
No. of Levels1
Product RangeMT
Product Overview
The 3100305 is a 2-position 1-level grey Micro Terminal Block with a polyamide insulator, the M2 screw connection and the NS 15 mounting. This MT 1,5 terminal block has space-saving compact design and mounting option on a 15mm DIN rail. It has potential distribution. It accepts 26 to 16AWG wire range.
- Design width of just 4.2mm
- Can be bridged in terminal centre
- Snap-on foot for NS 15 DIN rails
- 6mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MT
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002