Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.350.4053.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1218755 |
| Product Range | 8213 S/10 G OB |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.020 (S$3.2918) |
| 10+ | S$2.810 (S$3.0629) |
| 100+ | S$2.550 (S$2.7795) |
| 250+ | S$2.320 (S$2.5288) |
| 500+ | S$2.220 (S$2.4198) |
| 1000+ | S$2.150 (S$2.3435) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.02 (S$3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 25.350.4053.0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1218755 |
| Product Range | 8213 S/10 G OB |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 10Ways |
| Rated Current | 12A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole Vertical |
| Product Range | 8213 S/10 G OB |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 25.350.4053.0 is a 10-pole 12A grey Terminal Block Pin Header with straight pin and wave soldering process. The 8213 S / 10 G OB has tin-plated CuZn contact with thermoplastic insulator.
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 12A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Positions | 10Ways |
|---|---|
| Rated Voltage | 250V |
| Product Range | 8213 S/10 G OB |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |