Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1953774Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1793764 |
| Product Range | MCDN |
| Also Known As | 1953774, MCDN 1,5/8-G1-3.5 P26THR |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.330 (S$13.4397) |
| 10+ | S$10.200 (S$11.118) |
| 100+ | S$10.000 (S$10.900) |
| 250+ | S$9.800 (S$10.682) |
| 500+ | S$9.590 (S$10.4531) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.33 (S$13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1953774Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1793764 |
| Product Range | MCDN |
| Also Known As | 1953774, MCDN 1,5/8-G1-3.5 P26THR |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 3.5mm |
| No. of Positions | 16Ways |
| Rated Current | 8A |
| Rated Voltage | 160V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MCDN |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCDN 1,5/8-G1-3.5 P26THR is a 8-position 2-row Thorough-hole Header with tin-plated copper contacts and a green liquid-crystal polymer insulator.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 16Ways |
| Rated Voltage | 160V |
| Product Range | MCDN |
| Pitch Spacing | 3.5mm |
|---|---|
| Rated Current | 8A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0056 |