Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 0721-0104/0026-0000/RN01-0000Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2579724 |
| Product Range | Multi Connector System |
| Also Known As | GTIN UPC EAN: 4044918353557 |
| Your Part Number | |
| Technical Datasheet |
113 In Stock
Need more?
113 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.900 (S$10.791) |
| 10+ | S$8.560 (S$9.3304) |
| 100+ | S$7.890 (S$8.6001) |
| 250+ | S$7.570 (S$8.2513) |
| 500+ | S$7.310 (S$7.9679) |
| 1000+ | S$6.700 (S$7.303) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.90 (S$10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 0721-0104/0026-0000/RN01-0000Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2579724 |
| Product Range | Multi Connector System |
| Also Known As | GTIN UPC EAN: 4044918353557 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 4Ways |
| Wire Size AWG Min | 28AWG |
| Wire Size (AWG) | 28AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Clamp |
| Rated Current | 16A |
| Rated Voltage | 320V |
| Product Range | Multi Connector System |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 320V |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Positions | 4Ways |
|---|---|
| Wire Size (AWG) | 28AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 16A |
| Product Range | Multi Connector System |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |