Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1945096
Order Code1793577
Product RangeCOMBICON
Also Known As1945096, PST 1.0/2-3.5
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.277 (S$0.3019) |
25+ | S$0.266 (S$0.2899) |
50+ | S$0.247 (S$0.2692) |
100+ | S$0.223 (S$0.2431) |
250+ | S$0.218 (S$0.2376) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.77 (S$3.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1945096
Order Code1793577
Product RangeCOMBICON
Also Known As1945096, PST 1.0/2-3.5
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
Product Overview
The PST 1.0/2-3.5 is a 2-position 1-row PCB Header with tin-plated copper contacts and a PA insulator. The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for wave and reflow soldering processes.
- Through-hole reflow mounting
- Optimum pin geometry for all COMBICON pin strip connectors
- 8A Nominal current
- 250V Rated voltage
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003