Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-K152-30
Order Code2354239
Product RangeMUSB
Your Part Number
128 In Stock
Need more?
128 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.080 (S$18.6172) |
| 10+ | S$14.520 (S$15.8268) |
| 25+ | S$13.610 (S$14.8349) |
| 100+ | S$12.540 (S$13.6686) |
| 250+ | S$11.940 (S$13.0146) |
| 500+ | S$11.370 (S$12.3933) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.08 (S$18.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-K152-30
Order Code2354239
Product RangeMUSB
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
No. of Positions5 Position
Connector MountingThrough Hole Mount
OrientationRight Angle
IP RatingIP67
Product RangeMUSB
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The MUSB-K152-30 is a right angle PCB mount rugged micro-AB USB Receptacle with gold-plated copper alloy contacts and a UL94V-0 flammability-rated engineering thermoplastic housing. The MUSB series unique and innovative USB connector design provides the ideal solution for data transfer in harsh or demanding environments. Environmental performance per IEC 60529 code IP67 for seal between mating area and PCB side of connector. Gasket provides seal to inside face of enclosure panel.
- Nickel-plated die-cast zinc alloy outer shell
- 30mΩ Maximum contact resistance
- -40 to +105°C Operating temperature range
- With rear shield
Applications
Commercial, Communications & Networking
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
No. of Positions
5 Position
Orientation
Right Angle
Product Range
MUSB
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5Ways
Connector Mounting
Through Hole Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for MUSB-K152-30
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268