Print Page
1,359 In Stock
800 more incoming. You can reserve stock now
89 Next business day delivery available(SG stock)
1,270 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.760 | S$2.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.760 (S$3.0084) |
| 20+ | S$2.640 (S$2.8776) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | S$3.250 (S$3.5425) |
| 2400+ | S$3.180 (S$3.4662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213083-0005Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3648622
Cut Tape3648630
Product Range213083
Also Known As2130830005, 213083-0005
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions24 Position
No. of Positions16Ways
Connector MountingSurface Mount
IP RatingIPX8
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range213083
SVHCNo SVHC (04-Feb-2026)
Product Overview
Compact USB Type-C connectors and cables expanded family supports USB4 and thunderbolt 4 up to 40Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications. Typical applications include consumer, aviation, medical industrial, commercial, automotive and smart home system.
- 213083 series type C universal serial bus (USB) shielded I/O receptacle
- Right-angle, top mount
- Single row, surface mount, gold (Au) plating
- Waterproof (IPX8) design
- Mates with USB type C plug/cable
- Black colour nylon resin, material metal is copper alloy
- Durability (mating cycles max) is 10000
- 0.50mm pitch - mating interface and 0.50mm pitch - termination interface
- Operating temperature range from -40° to +85°C
- Current (maximum per contact) is 5A, voltage (maximum) is 30V AC/DC
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
16Ways
IP Rating
IPX8
Contact Material
Copper Alloy
Product Range
213083
USB Standard
USB 2.0
No. of Positions
24 Position
Connector Mounting
Surface Mount
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006