Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 3115PS-23T-B30-A00Copy |
| Order Code | 9420177 |
| Product Range | 3115PS |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 3115PS-23T-B30-A00Copy |
| Order Code | 9420177 |
| Product Range | 3115PS |
| Technical Datasheet | |
| Nominal Rated Voltage AC | 230V |
| Fan Frame Type | Square |
| Fan Frame Size | 80mm |
| External Depth | 38mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 32CFM |
| Noise Rating | 38dBA |
| Power Rating | 8W |
| Rated Speed | 3200rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 70mA |
| IP Rating | - |
| Air Flow - m3/min | 0.9m³/min |
| Product Range | 3115PS |
Alternatives for 3115PS-23T-B30-A00
1 Product Found
Product Overview
The 3115PS-23T-B30-A00 is a 230VAC Axial Fan with ball bearing and terminal power connection. This P-series axial fan comes with aluminium casing and polycarbonate (glass fibre-containing) impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- 2700/3200RPM Speed rating
- -10 to 70°C Operating temperature range
- 8/10W Rated power
- 0.14/0.2"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
| Nominal Rated Voltage AC | 230V |
|---|---|
| Fan Frame Size | 80mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 38dBA |
| Rated Speed | 3200rpm |
| Current Rating | 70mA |
| Air Flow - m3/min | 0.9m³/min |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38mm |
| Air Flow - CFM | 32CFM |
| Power Rating | 8W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | 3115PS |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .283496 |