Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA225AN-22-1TB18Copy
Manufacturer Standard Lead Time26 weeks
Order Code4035165
Product RangeOA225AN Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$228.500 (S$249.065) |
Price for:Each
Minimum: 1
Multiple: 1
S$228.50 (S$249.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA225AN-22-1TB18Copy
Manufacturer Standard Lead Time26 weeks
Order Code4035165
Product RangeOA225AN Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM600CFM
Noise Rating61dBA
Power Rating80W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating350mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.81Inch-H2O
Product RangeOA225AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
2800rpm
Current Rating
350mA
Air Flow - m3/min
-
Product Range
OA225AN Series
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
600CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.81Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.13