Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | W2E250-DB13-51Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4380600 |
| Product Range | W2E250 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$575.100 (S$626.859) |
| 5+ | S$560.040 (S$610.4436) |
| 10+ | S$544.950 (S$593.9955) |
| 25+ | S$533.170 (S$581.1553) |
| 50+ | S$522.510 (S$569.5359) |
Price for:Each
Minimum: 1
Multiple: 1
S$575.10 (S$626.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | W2E250-DB13-51Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4380600 |
| Product Range | W2E250 Series |
| Technical Datasheet | |
| Nominal Rated Voltage AC | 115V |
| Fan Frame Type | Square |
| Fan Frame Size | 280mm |
| External Depth | 80mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 988.81CFM |
| Noise Rating | 72dBA |
| Power Rating | - |
| Rated Speed | - |
| Power Connection Type | 4 Lead Wires |
| Current Rating | 1.49A |
| IP Rating | IP44 |
| Air Flow - m3/min | 28m³/min |
| Product Range | W2E250 Series |
| SVHC | Lead (14-Jun-2023) |
Technical Specifications
| Nominal Rated Voltage AC | 115V |
|---|---|
| Fan Frame Size | 280mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 72dBA |
| Rated Speed | - |
| Current Rating | 1.49A |
| Air Flow - m3/min | 28m³/min |
| SVHC | Lead (14-Jun-2023) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 80mm |
| Air Flow - CFM | 988.81CFM |
| Power Rating | - |
| Power Connection Type | 4 Lead Wires |
| IP Rating | IP44 |
| Product Range | W2E250 Series |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.62672 |