Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/56
Order Code1511279
Product RangeRG125
Technical Datasheet
Blower TypeFlatpak
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth40mm
Air Flow - CFM50.6CFM
Air Flow - m3/min1.43m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating20W
Product RangeRG125
IP RatingIP20
SVHCNo SVHC (25-Jun-2020)
Alternatives for RG125-19/56
1 Product Found
Product Overview
- AC centrifugal fan with backward-curved impeller
- Two 22AWG single wire for connection
- Sheet steel housing base, PA impeller, PBT scroll housing
- 180mm x 180mm x 40mm dimension
Technical Specifications
Blower Type
Flatpak
Voltage Type
AC
External Depth
40mm
Air Flow - m3/min
1.43m³/min
Bearing Type
Ball Bearing
Power Rating
20W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
180mm
Air Flow - CFM
50.6CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RG125
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85