Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BM4515-04W-B30-L00Copy |
| Order Code | 1012796 |
| Product Range | BM4515 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BM4515-04W-B30-L00Copy |
| Order Code | 1012796 |
| Product Range | BM4515 |
| Technical Datasheet | |
| Blower Type | Centrifugal |
| Supply Voltage | 12VDC |
| Voltage Type | DC |
| Fan Frame Size | 45mm |
| External Depth | 15mm |
| Air Flow - CFM | 2.6CFM |
| Air Flow - m3/min | 0.08m³/min |
| Noise Rating | 35dBA |
| Bearing Type | Ball Bearing |
| Power Connection Type | 2 Lead Wires |
| Power Rating | 1.08W |
| Product Range | BM4515 |
| IP Rating | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The BM4515-04W-B30-L00 is a 12VDC Blower Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection with 0.09A current rating. Black plastic casing and impeller, UL1061 AWG26 red, black lead wire.
- 100Pa Static pressure
- -10 to 70°C Operating temperature range
Applications
HVAC
Technical Specifications
| Blower Type | Centrifugal |
|---|---|
| Voltage Type | DC |
| External Depth | 15mm |
| Air Flow - m3/min | 0.08m³/min |
| Bearing Type | Ball Bearing |
| Power Rating | 1.08W |
| IP Rating | - |
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Size | 45mm |
| Air Flow - CFM | 2.6CFM |
| Noise Rating | 35dBA |
| Power Connection Type | 2 Lead Wires |
| Product Range | BM4515 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145935 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |