Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BM5115-04W-B50-L00Copy |
| Order Code | 2119721 |
| Product Range | BM5115 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BM5115-04W-B50-L00Copy |
| Order Code | 2119721 |
| Product Range | BM5115 Series |
| Technical Datasheet | |
| Blower Type | Centrifugal |
| Supply Voltage | 12VDC |
| Voltage Type | DC |
| Fan Frame Size | 51mm |
| External Depth | 15mm |
| Air Flow - CFM | 3.5CFM |
| Air Flow - m3/min | 0.1m³/min |
| Noise Rating | 42dBA |
| Bearing Type | Ball Bearing |
| Power Connection Type | 2 Lead Wires |
| Power Rating | 2.16W |
| Product Range | BM5115 Series |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for BM5115-04W-B50-L00
2 Products Found
Technical Specifications
| Blower Type | Centrifugal |
|---|---|
| Voltage Type | DC |
| External Depth | 15mm |
| Air Flow - m3/min | 0.1m³/min |
| Bearing Type | Ball Bearing |
| Power Rating | 2.16W |
| IP Rating | - |
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Size | 51mm |
| Air Flow - CFM | 3.5CFM |
| Noise Rating | 42dBA |
| Power Connection Type | 2 Lead Wires |
| Product Range | BM5115 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038329 |