Print Page
R2E190-RA26-05
Fan Blower, R2E190 Series, IP44, Backward Curve, Centrifugal, 230 VAC, AC, 190 mm, 68.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | R2E190-RA26-05Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2455117 |
| Product Range | R2E190 Series |
| Your Part Number | |
| Technical Datasheet |
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$173.910 (S$189.5619) |
| 5+ | S$162.030 (S$176.6127) |
| 10+ | S$150.140 (S$163.6526) |
| 25+ | S$131.650 (S$143.4985) |
| 50+ | S$129.020 (S$140.6318) |
Price for:Each
Minimum: 1
Multiple: 1
S$173.91 (S$189.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | R2E190-RA26-05Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2455117 |
| Product Range | R2E190 Series |
| Technical Datasheet | |
| Blower Type | Centrifugal |
| Supply Voltage | 230VAC |
| Voltage Type | AC |
| Fan Frame Size | 190mm |
| External Depth | 68.5mm |
| Air Flow - CFM | - |
| Air Flow - m3/min | - |
| Noise Rating | - |
| Bearing Type | Ball Bearing |
| Power Connection Type | 4 Lead Wires |
| Power Rating | 65W |
| Product Range | R2E190 Series |
| IP Rating | IP44 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The R2E190-RA26-05 is a 230VAC Centrifugal Fan with shaft horizontal or rotor on bottom and rotor-side condensate discharge holes, thermal overload protector (TOP) wired internally motor protection, variable cable exit, class-I protection, coated in black surface of rotor, wire leaded power connection, PA plastic material of impeller.
- Class-B Insulation
- Clockwise direction of rotation as seen on rotor
- S1 Operation mode
- -40 to 80°C Permissible ambient motor temperature range
Applications
HVAC
Notes
Fan is supplied with inlet ring and capacitor.
Technical Specifications
| Blower Type | Centrifugal |
|---|---|
| Voltage Type | AC |
| External Depth | 68.5mm |
| Air Flow - m3/min | - |
| Bearing Type | Ball Bearing |
| Power Rating | 65W |
| IP Rating | IP44 |
| Supply Voltage | 230VAC |
|---|---|
| Fan Frame Size | 190mm |
| Air Flow - CFM | - |
| Noise Rating | - |
| Power Connection Type | 4 Lead Wires |
| Product Range | R2E190 Series |
| SVHC | Lead (14-Jun-2023) |
Alternatives for R2E190-RA26-05
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145935 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.3 |