Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/12
Order Code9600868
Product RangeRG160N
Technical Datasheet
Blower TypeRadial
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM123CFM
Air Flow - m3/min3.48m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating21W
Product RangeRG160N
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Alternatives for RG160-28/12
1 Product Found
Product Overview
- GRP Scroll housing and GRP impeller, sheet steel base plate
- Connection via single wires 22AWG, TR 64
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
56mm
Air Flow - m3/min
3.48m³/min
Bearing Type
Ball Bearing
Power Rating
21W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
220mm
Air Flow - CFM
123CFM
Noise Rating
66dBA
Power Connection Type
Wire Leaded
Product Range
RG160N
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2