Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | RV40-18/12HCopy |
| Order Code | 1372297 |
| Product Range | RV 40 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | RV40-18/12HCopy |
| Order Code | 1372297 |
| Product Range | RV 40 Series |
| Technical Datasheet | |
| Blower Type | Centrifugal |
| Supply Voltage | 12VDC |
| Voltage Type | DC |
| Fan Frame Size | 105mm |
| External Depth | 58.85mm |
| Air Flow - CFM | 14.1CFM |
| Air Flow - m3/min | 0.4m³/min |
| Noise Rating | - |
| Bearing Type | Ball Bearing |
| Power Connection Type | 2 Lead Wires |
| Power Rating | 4.5W |
| Product Range | RV 40 Series |
| IP Rating | - |
Alternatives for RV40-18/12H
1 Product Found
Product Overview
RV40-18/12H is a single-intake DC centrifugal compact fan.
- Nominal voltage range from 9 to 16VDC
- 4800min¹ speed (rpm), 4.5W power consumption
- 24m³/h air flow, 5.0B sound power level
- Glass-fibre reinforced plastic impeller material
- Scroll housing made of glass-fibre reinforced plastic housing material
- Axial intake, radial discharge from outlet airflow direction
- Ball bearing, 50000h service life L10 at 40°C
- With leads AWG 26, TR 64 cable
- Motor protection against reverse polarity and blocked rotor
- Dimension is 105 x 59 x 79mm
Technical Specifications
| Blower Type | Centrifugal |
|---|---|
| Voltage Type | DC |
| External Depth | 58.85mm |
| Air Flow - m3/min | 0.4m³/min |
| Bearing Type | Ball Bearing |
| Power Rating | 4.5W |
| IP Rating | - |
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Size | 105mm |
| Air Flow - CFM | 14.1CFM |
| Noise Rating | - |
| Power Connection Type | 2 Lead Wires |
| Product Range | RV 40 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145935 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .448149 |