Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoUF3F5-100
Order Code1568524
Product RangeMighty Mini
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoUF3F5-100
Order Code1568524
Product RangeMighty Mini
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Fan Frame Size15mm
External Depth5mm
Bearing TypeVapo Bearing
Air Flow - CFM0.18CFM
Noise Rating11.9dBA
Power Rating110mW
Rated Speed9600rpm
Power Connection Type3 Lead Wires
Current Rating36mA
IP Rating-
Air Flow - m3/min0.0052m³/min
Product RangeMighty Mini
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
3V
Fan Frame Size
15mm
Bearing Type
Vapo Bearing
Noise Rating
11.9dBA
Rated Speed
9600rpm
Current Rating
36mA
Air Flow - m3/min
0.0052m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
5mm
Air Flow - CFM
0.18CFM
Power Rating
110mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
Mighty Mini
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2