Print Page
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.030 (S$30.5527) |
| 5+ | S$26.590 (S$28.9831) |
| 10+ | S$24.960 (S$27.2064) |
| 20+ | S$23.940 (S$26.0946) |
| 50+ | S$22.530 (S$24.5577) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.03 (S$30.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | HFB44B12ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1217949 |
| Product Range | HFB |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 44mm |
| External Depth | 7.5mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | - |
| Noise Rating | 28dBA |
| Power Rating | - |
| Rated Speed | - |
| Power Connection Type | 3 Lead Wires |
| Current Rating | 70mA |
| IP Rating | - |
| Air Flow - m3/min | - |
| Product Range | HFB |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The HFB44B12A is a 12VDC extreme Flat Chip/CPU Cooler with precision ball bearing and metal housing, wide operating temperature range. Small, extremely thin and light, the ball-bearing fan integrated in the heat sink is highly effective despite its height of only 7.5mm. This renders it highly suitable for the Pentium 586 (K6) and for automotive use. Low power input, thus highly suitable for battery-operated appliances, simple mounting with double-adhesive-thermal-pad THPAD44.
- Thermal resistance of 25K/W
- -10 to 80°C Temperature range
- Integrated polarity reversal and anti-blocking protection
- Pulse-output standard
- 8000RPM Rotor speed
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 44mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 28dBA |
| Rated Speed | - |
| Current Rating | 70mA |
| Air Flow - m3/min | - |
| SVHC | No SVHC (16-Jul-2019) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 7.5mm |
| Air Flow - CFM | - |
| Power Rating | - |
| Power Connection Type | 3 Lead Wires |
| IP Rating | - |
| Product Range | HFB |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |