0
0 ItemsS$0.00

DC Axial Fans :

98 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
4951251

RoHS

Each
1+ S$31.490(S$34.3241)
5+ S$30.230(S$32.9507)
10+ S$29.060(S$31.6754)
25+ S$27.850(S$30.3565)
50+ S$26.860(S$29.2774)
24V
Square
40mm
28mm
Ball Bearing
18CFM
48dBA
5W
15000rpm
2 Lead Wires
210mA
IP20
0.51m³/min
480Pa
AxiForce40 Series
4927193

RoHS

Each
1+ S$19.100(S$20.819)
5+ S$17.600(S$19.184)
10+ S$16.100(S$17.549)
20+ S$15.010(S$16.3609)
50+ S$14.180(S$15.4562)
24V
Square
60mm
25mm
Ball Bearing
23.366CFM
33.1dBA
2.88W
4500rpm
2 Lead Wires
120mA
IP68
0.661m³/min
0.252Inch-H2O
-
4950936

RoHS

Each
1+ S$205.540(S$224.0386)
5+ S$197.270(S$215.0243)
10+ S$189.690(S$206.7621)
25+ S$181.760(S$198.1184)
50+ S$175.290(S$191.0661)
12V
Square
80mm
80mm
Ball Bearing
140CFM
71dBA
70W
20000rpm
4 Lead Wires, Tachometer
5.8mA
IP20
3.9m³/min
1400Pa
DiaForce Series
4951252

RoHS

Each
1+ S$30.630(S$33.3867)
5+ S$29.390(S$32.0351)
10+ S$28.270(S$30.8143)
25+ S$27.080(S$29.5172)
50+ S$26.120(S$28.4708)
24V
Square
40mm
28mm
Ball Bearing
11CFM
35dBA
1.9W
9000rpm
2 Lead Wires
80mA
IP20
0.3m³/min
170Pa
AxiForce40 Series
5113752

RoHS

Each
1+ S$38.200(S$41.638)
5+ S$34.690(S$37.8121)
10+ S$31.180(S$33.9862)
25+ S$29.070(S$31.6863)
50+ S$29.060(S$31.6754)
5V
Square
60mm
15mm
Sleeve Bearing
16CFM
27dBA
1.2W
4000rpm
3 Lead Wires
230mA
IP20
0.45m³/min
26Pa
-
4950939

RoHS

Each
1+ S$66.820(S$72.8338)
5+ S$64.130(S$69.9017)
10+ S$61.670(S$67.2203)
25+ S$59.090(S$64.4081)
50+ S$56.990(S$62.1191)
48V
Square
40mm
56mm
Ball Bearing
33CFM
66dBA
26.1W
40000rpm
4 Lead Wires, PWM Control, Tachometer
540mA
IP20
0.9m³/min
2390Pa
DiaForce Series
5025868

RoHS

Each
1+ S$31.490(S$34.3241)
5+ S$30.230(S$32.9507)
10+ S$29.060(S$31.6754)
25+ S$27.850(S$30.3565)
50+ S$26.860(S$29.2774)
12V
Square
40mm
28mm
Ball Bearing
17CFM
55dBA
8.5W
19000rpm
2 Lead Wires
710mA
IP20
0.65m³/min
775Pa
AxiForce40 Series
4927195

RoHS

Each
1+ S$87.000(S$94.830)
5+ S$78.750(S$85.8375)
10+ S$70.440(S$76.7796)
24V
Square
140mm
50.8mm
Ball Bearing
303.681CFM
64.7dBA
44.4W
3600rpm
4 Lead Wires
1.85A
-
8.594m³/min
0.859Inch-H2O
-
4951250

RoHS

Each
1+ S$30.630(S$33.3867)
5+ S$29.390(S$32.0351)
10+ S$28.270(S$30.8143)
25+ S$27.080(S$29.5172)
50+ S$26.120(S$28.4708)
12V
Square
40mm
28mm
Ball Bearing
11CFM
35dBA
1.9W
9000rpm
2 Lead Wires
160mA
IP20
0.3m³/min
170Pa
AxiForce40 Series
4950935

RoHS

Each
1+ S$538.740(S$587.2266)
5+ S$527.420(S$574.8878)
10+ S$516.350(S$562.8215)
25+ S$508.280(S$554.0252)
50+ S$498.110(S$542.9399)
48V
Square
119mm
86mm
Ball Bearing
400CFM
83.5dBA
450W
17200rpm
4 Lead Wires, PWM Control, Tachometer
9.37mA
IP20
11.3m³/min
3120Pa
DiaForce Series
4927198

RoHS

Each
1+ S$34.110(S$37.1799)
5+ S$30.870(S$33.6483)
10+ S$27.620(S$30.1058)
20+ S$25.430(S$27.7187)
50+ S$23.950(S$26.1055)
24V
Square
127mm
38.5mm
Ball Bearing
144.848CFM
53.3dBA
9.84W
2950rpm
2 Lead Wires
410mA
-
4.099m³/min
0.375Inch-H2O
-
4950941

RoHS

Each
1+ S$64.040(S$69.8036)
5+ S$61.460(S$66.9914)
10+ S$59.100(S$64.419)
25+ S$56.630(S$61.7267)
50+ S$54.610(S$59.5249)
24V
Square
40mm
56mm
Ball Bearing
33CFM
66dBA
25.3W
40000rpm
4 Lead Wires, PWM Control, Tachometer
1.05mA
IP20
0.92m³/min
2400Pa
DiaForce Series
4951253

RoHS

Each
1+ S$36.200(S$39.458)
5+ S$34.740(S$37.8666)
10+ S$33.410(S$36.4169)
25+ S$32.010(S$34.8909)
50+ S$30.870(S$33.6483)
12V
Square
40mm
28mm
Ball Bearing
15CFM
43dBA
2.3W
12000rpm
2 Lead Wires
190mA
IP68
0.41m³/min
305Pa
AxiForce40 Series
5025870

RoHS

Each
1+ S$32.010(S$34.8909)
5+ S$30.720(S$33.4848)
10+ S$29.540(S$32.1986)
25+ S$28.300(S$30.847)
50+ S$27.300(S$29.757)
12V
Square
40mm
28mm
Ball Bearing
23CFM
-
8.6W
19000rpm
4 Lead Wires
715mA
IP20
0.65m³/min
775Pa
AxiForce40 Series
4951249

RoHS

Each
1+ S$31.760(S$34.6184)
5+ S$30.490(S$33.2341)
10+ S$29.310(S$31.9479)
25+ S$28.090(S$30.6181)
50+ S$27.090(S$29.5281)
12V
Square
40mm
28mm
Ball Bearing
18CFM
48dBA
4.8W
15000rpm
2 Lead Wires
400mA
IP20
0.51m³/min
480Pa
AxiForce40 Series
4950937

RoHS

Each
1+ S$64.040(S$69.8036)
5+ S$61.460(S$66.9914)
10+ S$59.100(S$64.419)
25+ S$56.630(S$61.7267)
50+ S$54.610(S$59.5249)
12V
Square
40mm
56mm
Ball Bearing
33CFM
64dBA
25.6W
40000rpm
4 Lead Wires, PWM Control, Tachometer
2.13mA
IP20
0.91m³/min
2375Pa
DiaForce Series
5025869

RoHS

Each
1+ S$31.490(S$34.3241)
5+ S$30.230(S$32.9507)
10+ S$29.060(S$31.6754)
25+ S$27.850(S$30.3565)
50+ S$26.860(S$29.2774)
24V
Square
40mm
28mm
Ball Bearing
23CFM
55dBA
7.8W
19000rpm
2 Lead Wires
330mA
IP20
0.65m³/min
775Pa
AxiForce40 Series
4927197

RoHS

Each
1+ S$22.540(S$24.5686)
5+ S$20.410(S$22.2469)
10+ S$18.250(S$19.8925)
20+ S$16.810(S$18.3229)
50+ S$15.830(S$17.2547)
24V
Square
92.5mm
25mm
Ball Bearing
46.142CFM
34.8dBA
2.88W
2600rpm
2 Lead Wires
120mA
-
1.305m³/min
0.114Inch-H2O
-
4927200

RoHS

Each
1+ S$16.450(S$17.9305)
5+ S$15.170(S$16.5353)
10+ S$13.870(S$15.1183)
20+ S$12.930(S$14.0937)
50+ S$12.210(S$13.3089)
12V
Square
40mm
20.2mm
Ball Bearing
-
34dBA
-
7000rpm
Wire Leaded
65mA
-
0.24m³/min
59.8Pa
-
4927196

RoHS

Each
1+ S$13.030(S$14.2027)
5+ S$12.020(S$13.1018)
10+ S$10.990(S$11.9791)
20+ S$10.240(S$11.1616)
50+ S$9.680(S$10.5512)
12V
Square
80mm
15.5mm
Ball Bearing
23.95CFM
30.7dBA
1.44W
2500rpm
3 Lead Wires
90mA
-
0.677m³/min
0.079Inch-H2O
-
4951290

RoHS

Each
1+ S$67.490(S$73.5641)
5+ S$63.510(S$69.2259)
10+ S$59.520(S$64.8768)
20+ S$58.330(S$63.5797)
12V
Square
120mm
38mm
Ball Bearing
227CFM
69.1dBA
52.8W
6000rpm
3 Lead Wires, Tachometer
4.4A
-
-
1.3Inch-H2O
OD1238 XJ Series
4951286

RoHS

Each
1+ S$139.370(S$151.9133)
5+ S$127.030(S$138.4627)
10+ S$114.690(S$125.0121)
48V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
307CFM
67dBA
43.2W
4500rpm
2 Lead Wires, Alarm Output, PWM Control, Tachometer
900mA
-
-
1.6Inch-H2O
OD172SAP XC Series
4951302

RoHS

Each
1+ S$43.900(S$47.851)
5+ S$40.300(S$43.927)
10+ S$36.700(S$40.003)
20+ S$35.970(S$39.2073)
60V
Square
120mm
38mm
Ball Bearing
115CFM
41dB
-
2600rpm
2 Lead Wires, Alarm Output, PWM Control, Tachometer
300mA
IP55
-
0.3Inch-H2O
-
5025644

RoHS

Each
1+ S$41.360(S$45.0824)
5+ S$38.910(S$42.4119)
10+ S$36.460(S$39.7414)
20+ S$35.740(S$38.9566)
12V
Square
60mm
38mm
Ball Bearing
86CFM
66dBA
36W
16000rpm
4 Lead Wires, Tachometer, PWM Control
2.7A
-
-
2.95Inch-H2O
OD6038 XC Series
5025642

RoHS

Each
1+ S$27.810(S$30.3129)
5+ S$26.120(S$28.4708)
10+ S$24.430(S$26.6287)
20+ S$23.220(S$25.3098)
50+ S$22.010(S$23.9909)
24V
Square
92mm
38mm
Ball Bearing
100CFM
56.1dBA
9.6W
4500rpm
2 Lead Wires, PWM Control, Tachometer, Alarm Output, Speed Control
400mA
-
-
0.7Inch-H2O
OD9238 Series
1-25 of 98 items
of 4 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
PayPal