Print Page
Image is for illustrative purposes only. Please refer to product description.
18,079 In Stock
Need more?
18079 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | S$4.700 (S$5.123) |
Price for:Each
Minimum: 10
Multiple: 10
S$47.00 (S$51.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF720
Order Code265196
Technical Datasheet
Thermal Resistance28°C/W
Packages CooledTO-220
External Width - Metric19.7mm
External Height - Metric20mm
External Length - Metric8.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.78"
External Height - Imperial0.79"
External Length - Imperial0.32"
External Diameter - Imperial-
Product Range-
Alternatives for PF720
2 Products Found
Product Overview
The PF720 is a clip-on Heat Sink made of black pre-painted aluminium suitable for TO-220 packages. It is designed for use without thermal interface grease.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
28°C/W
External Width - Metric
19.7mm
External Length - Metric
8.1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
0.78"
External Length - Imperial
0.32"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001846