Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00495-UK
Order Code3463112
Also Known AsGTIN UPC EAN: 5051259007512
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00495-UK
Order Code3463112
Also Known AsGTIN UPC EAN: 5051259007512
Technical Datasheet
Power Rating2kW
Supply Voltage240V
External Width220mm
External Height262mm
Flow Rate - Metric-
Flow Rate - Imperial-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This Pro-Elec 2kW Upright Free Standing Electric Fan Heater is an excellent option for heating smaller spaces. You decide how warm you want the room to be - simply use any of the three power settings: Fan Mode, 1kW and 2kW. Use the carry handle atop this portable electric heater to take it from room to room and keep the cold at bay. Safety features include: overheat protection; thermal cut-out protection; and a built-in safety fuse - so you never have to worry.
- 2 Heat Settings: 1000/2000W
- Fan mode
- Overheat protection
- Thermal cut-out protection
- Safety thermal fuse built in
- Adjustable room thermostat
- Automatic temperature control
- Anti-frost protection
- Power indicator light
- Carry handle
Warnings
This product is only suitable for well insulated spaces or occasional use.
Technical Specifications
Power Rating
2kW
External Width
220mm
Flow Rate - Metric
-
Product Range
-
SVHC
To Be Advised
Supply Voltage
240V
External Height
262mm
Flow Rate - Imperial
-
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.072