Peltier Elements - Thermoelectric Modules:
166 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at element14 Singapore. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$49.050 (S$53.4645)3+ S$41.940 (S$45.7146)5+ S$38.070 (S$41.4963)10+ S$34.460 (S$37.5614)15+ S$32.900 (S$35.861)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ S$42.630 (S$46.4667)3+ S$36.460 (S$39.7414)10+ S$33.100 (S$36.079)25+ S$28.440 (S$30.9996)100+ S$27.140 (S$29.5826) | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$25.390 (S$27.6751)5+ S$24.910 (S$27.1519)10+ S$24.430 (S$26.6287)20+ S$22.280 (S$24.2852)50+ S$21.610 (S$23.5549) | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ S$357.810 (S$390.0129)3+ S$335.430 (S$365.6187)5+ S$318.510 (S$347.1759)10+ S$310.920 (S$338.9028) | Min: 1 / Mult: 1 | 1 Stage | 33W | 3.7A | 15V | 180mm | 84mm | - | - | - | - | - | |||||
Each | 1+ S$392.570 (S$427.9013)3+ S$368.020 (S$401.1418)5+ S$349.450 (S$380.9005)10+ S$341.150 (S$371.8535) | Min: 1 / Mult: 1 | 1 Stage | 44W | 3.6A | 15V | 120mm | 100mm | 74mm | - | - | - | - | |||||
Each | 1+ S$49.880 (S$54.3692)3+ S$46.400 (S$50.576)10+ S$43.370 (S$47.2733)25+ S$41.570 (S$45.3113) | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ S$57.960 (S$63.1764)3+ S$53.920 (S$58.7728)10+ S$50.390 (S$54.9251)25+ S$48.290 (S$52.6361) | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ S$47.740 (S$52.0366)3+ S$40.830 (S$44.5047)10+ S$37.070 (S$40.4063)25+ S$33.540 (S$36.5586)100+ S$32.010 (S$34.8909) | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ S$60.020 (S$65.4218)3+ S$51.320 (S$55.9388)5+ S$46.600 (S$50.794)10+ S$42.160 (S$45.9544)15+ S$40.250 (S$43.8725)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ S$49.980 (S$54.4782)3+ S$42.750 (S$46.5975)10+ S$38.810 (S$42.3029)25+ S$35.100 (S$38.259)100+ S$33.520 (S$36.5368) | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ S$174.830 (S$190.5647) | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$38.830 (S$42.3247)3+ S$29.980 (S$32.6782)10+ S$24.770 (S$26.9993)25+ S$22.480 (S$24.5032)100+ S$20.350 (S$22.1815) | Min: 1 / Mult: 1 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$47.480 (S$51.7532)3+ S$44.170 (S$48.1453)10+ S$41.300 (S$45.017)25+ S$39.590 (S$43.1531) | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ S$50.700 (S$55.263)3+ S$43.350 (S$47.2515)5+ S$39.360 (S$42.9024)10+ S$35.620 (S$38.8258)15+ S$34.000 (S$37.060)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ S$56.520 (S$61.6068)3+ S$48.330 (S$52.6797)10+ S$43.880 (S$47.8292)25+ S$39.710 (S$43.2839)100+ S$37.890 (S$41.3001) | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$62.170 (S$67.7653)5+ S$61.000 (S$66.490)10+ S$59.820 (S$65.2038)20+ S$54.580 (S$59.4922) | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$105.960 (S$115.4964)5+ S$103.960 (S$113.3164)10+ S$101.950 (S$111.1255) | Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$54.210 (S$59.0889)5+ S$53.190 (S$57.9771)10+ S$52.160 (S$56.8544)20+ S$47.580 (S$51.8622) | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$53.950 (S$58.8055)3+ S$46.130 (S$50.2817)10+ S$41.880 (S$45.6492)25+ S$37.890 (S$41.3001)100+ S$36.160 (S$39.4144) | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$42.630 (S$46.4667)3+ S$36.450 (S$39.7305)10+ S$33.100 (S$36.079)25+ S$29.940 (S$32.6346)100+ S$28.580 (S$31.1522) | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$46.990 (S$51.2191)3+ S$43.700 (S$47.633)10+ S$40.860 (S$44.5374)25+ S$39.140 (S$42.6626) | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$56.500 (S$61.585)5+ S$55.430 (S$60.4187)10+ S$54.360 (S$59.2524)20+ S$49.590 (S$54.0531) | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$30.310 (S$33.0379)5+ S$29.740 (S$32.4166)10+ S$29.170 (S$31.7953)20+ S$26.610 (S$29.0049)50+ S$25.800 (S$28.122) | Min: 1 / Mult: 1 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ S$36.840 (S$40.1556)3+ S$28.430 (S$30.9887)5+ S$23.490 (S$25.6041)10+ S$21.340 (S$23.2606)15+ S$19.300 (S$21.037)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ S$91.790 (S$100.0511)3+ S$85.400 (S$93.086)10+ S$79.820 (S$87.0038)25+ S$76.500 (S$83.385) | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped |