5.1A Peltier Elements - Thermoelectric Modules:
2 Products FoundFind a huge range of 5.1A Peltier Elements - Thermoelectric Modules at element14 Singapore. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro & European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ S$40.690 (S$44.3521)5+ S$39.660 (S$43.2294)10+ S$38.500 (S$41.965)20+ S$35.060 (S$38.2154) | Min: 1 / Mult: 1 | 1 Stage | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
Each | 1+ S$34.760 (S$37.8884)3+ S$26.830 (S$29.2447)10+ S$22.180 (S$24.1762)25+ S$20.130 (S$21.9417)100+ S$18.200 (S$19.838) | Min: 1 / Mult: 1 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped |