Peltier Elements - Thermoelectric Modules:
8 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ S$51.380 (S$56.0042)3+ S$43.930 (S$47.8837)10+ S$39.890 (S$43.4801)25+ S$36.090 (S$39.3381)100+ S$34.440 (S$37.5396) | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$51.380 (S$56.0042)3+ S$43.930 (S$47.8837)10+ S$39.890 (S$43.4801)25+ S$36.090 (S$39.3381)100+ S$34.440 (S$37.5396) | Min: 1 / Mult: 1 | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$44.300 (S$48.287)3+ S$41.200 (S$44.908)10+ S$38.520 (S$41.9868)25+ S$36.910 (S$40.2319) | Min: 1 / Mult: 1 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ S$30.560 (S$33.3104)3+ S$26.130 (S$28.4817)10+ S$23.720 (S$25.8548)25+ S$21.460 (S$23.3914)100+ S$20.480 (S$22.3232) | Min: 1 / Mult: 1 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ S$40.320 (S$43.9488)3+ S$31.140 (S$33.9426)10+ S$25.730 (S$28.0457)25+ S$23.350 (S$25.4515)100+ S$21.130 (S$23.0317) | Min: 1 / Mult: 1 | - | 9W | 3.7A | 3.9VDC | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$26.120 (S$28.4708)5+ S$25.460 (S$27.7514)10+ S$24.720 (S$26.9448)20+ S$22.510 (S$24.5359)50+ S$21.770 (S$23.7293) | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$74.260 (S$80.9434)5+ S$73.350 (S$79.9515)10+ S$71.130 (S$77.5317)20+ S$64.720 (S$70.5448) | Min: 1 / Mult: 1 | 1 Stage | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ S$34.760 (S$37.8884)3+ S$26.830 (S$29.2447)10+ S$22.180 (S$24.1762)25+ S$20.130 (S$21.9417)100+ S$18.200 (S$19.838) | Min: 1 / Mult: 1 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped |