Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$52.650 (S$57.3885) |
3+ | S$48.970 (S$53.3773) |
10+ | S$45.780 (S$49.9002) |
25+ | S$43.880 (S$47.8292) |
Product Information
Product Overview
This Thermoelectric Peltier Cooler Module is a single-stage cooling device designed to efficiently regulate temperature in various applications. With a power rating of 4 Watts, it operates at a current of 1.8 Amperes and a voltage of 3.5 Volts, offering optimal cooling performance while maintaining energy efficiency. Compact in size, measuring 8.8 mm x 8.8 mm x 2.4 mm, this module is suitable for space-constrained environments. It features an unsealed construction, allowing for flexible integration into cooling systems. Whether used in electronic devices, medical equipment, or industrial machinery, this Peltier cooler module provides reliable and precise temperature control for diverse applications.
- I max = 1.8A
- V max = 3.5VDC
- Pc max = 4W
- Max. hot side temp. = 90°C
- Unsealed
- Wires: PVC UL1569, 300V, 105°C
Applications
Temperature, Cooling, Electronics, High Temperature, Thermal Management
Technical Specifications
1 Stage
1.8A
8.8mm
2.4mm
Multicomp Pro Peltier Module
UL-Style 1569, PVC Insulated
4W
3.5V
8.8mm
67°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate