Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No250G
Order Code2295754
Product RangeThermalcote Series
Technical Datasheet
Unable to Retrieve Availability Information
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBOYD
Manufacturer Part No250G
Order Code2295754
Product RangeThermalcote Series
Technical Datasheet
Dispensing MethodTube
Volume-
Weight57g
Product RangeThermalcote Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
250G is a Thermalcote™ superior silicone-based thermal joint compound uniquely developed to increase heat transfer to all heat sinks. Thermalcote’s thermal conductivity is more than 15 times that of air and more than 4 times the conductivity of typical silicone-based greases. It is non-toxic and extremely stable; it neither cakes nor runs between -40°C to 204°C.
- 57gram (2oz.) tube of thermalcote
- Opaque white colour
- 0.765W/mk thermal conductivity
- 1.27mm gap : 11.8 x 10^3V/mm (300V/mil) dielectric strength
- Mineral spirits or turpentine cleaning solvent
- 1.6 specific gravity, 24hour at 200°C : 1% wt evaporation
- 1 year shelf life (opened)
Notes
It is recommended that the containers be turned over every 6 months to minimize settling for ease of mixing.
Technical Specifications
Dispensing Method
Tube
Weight
57g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
Thermalcote Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086409