150 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.590 (S$34.4331) |
| 5+ | S$30.550 (S$33.2995) |
| 10+ | S$27.340 (S$29.8006) |
| 20+ | S$25.020 (S$27.2718) |
| 50+ | S$24.520 (S$26.7268) |
Product Information
Product Overview
The HF300P-0.001-00-0404 is a 0.001 x 4 x 4-inch green no adhesive electrically insulating thermally conductive Hi-Flow Phase-change Sheet consists of a thermally conductive 55°C phase change compound coated on a thermally conductive polyimide film. The polyimide reinforcement makes the material easy to handle and the 55°C phase change temperature minimizes shipping and handling problems. Hi-Flow® 300P achieves superior values in voltage breakdown and thermal performance when compared to its competition. The product is supplied on an easy release liner for exceptional handling in high volume manual assemblies. Hi-Flow® 300P is designed for use as a thermal interface material between electronic power devices requiring electrical isolation to the heat sink. Bergquist suggests the use of spring clips to assure constant pressure with the interface and power source.
- UL94V-0 Flammability rating
- Outstanding thermal performance in an insulated pad
Applications
Safety, Industrial
Technical Specifications
-
5kV
1000000Mohm-m
-
No SVHC (25-Jun-2025)
1.6W/m.K
0.025mm
-
Phase Change Material THF Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate