Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3305Copy
Manufacturer Standard Lead Time10 weeks
Order Code4293725
Your Part Number
342 In Stock
Need more?
342 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.090 (S$6.6381) |
| 3+ | S$3.660 (S$3.9894) |
| 10+ | S$3.430 (S$3.7387) |
| 25+ | S$3.140 (S$3.4226) |
| 100+ | S$2.890 (S$3.1501) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$6.09 (S$6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3305Copy
Manufacturer Standard Lead Time10 weeks
Order Code4293725
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCTo Be Advised
Product Overview
MK3305 mica thermal insulator offers high thermal resistance which makes it is an excellent industrial insulation material. They can be used between transistor and heatsink helping dissipate heat while isolating the heatsink. They can be used with TO-3P, TO-218 packages. It is environmentally safe, non-toxic and provides long shelf life. These are sold in packs of ten and are most often used in electronic and electrical applications.
- Mica insulation material
- Isolation voltage of 1KV
- Commonly used with TO-3P, TO-218 packages
- Overall width of 25mm
- Mounting hole dia of 4mm
- Transistor insulating kit
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Safety, Industrial & Manufacturing
Contents
10x Insulating Pads and 10x Insulating Bushes
Notes
Transistor insulating kit.
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02