Peltier Elements - Thermoelectric Modules:
22 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$46.710 (S$50.9139)3+ S$39.940 (S$43.5346)10+ S$36.260 (S$39.5234)25+ S$32.820 (S$35.7738)100+ S$31.330 (S$34.1497) | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ S$45.220 (S$49.2898)3+ S$42.070 (S$45.8563)10+ S$39.330 (S$42.8697)25+ S$37.700 (S$41.093) | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ S$40.600 (S$44.254)3+ S$34.720 (S$37.8448)10+ S$31.520 (S$34.3568)25+ S$28.510 (S$31.0759)100+ S$27.220 (S$29.6698) | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ S$40.600 (S$44.254)3+ S$34.710 (S$37.8339)10+ S$31.520 (S$34.3568)25+ S$28.510 (S$31.0759)100+ S$27.220 (S$29.6698) | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$51.380 (S$56.0042)3+ S$43.930 (S$47.8837)10+ S$39.890 (S$43.4801)25+ S$36.090 (S$39.3381)100+ S$34.440 (S$37.5396) | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$40.600 (S$44.254)3+ S$34.710 (S$37.8339)10+ S$31.520 (S$34.3568)25+ S$28.510 (S$31.0759)100+ S$27.220 (S$29.6698) | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$44.750 (S$48.7775)3+ S$41.620 (S$45.3658)10+ S$38.910 (S$42.4119)25+ S$37.280 (S$40.6352) | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$74.610 (S$81.3249)3+ S$69.390 (S$75.6351)10+ S$64.880 (S$70.7192)25+ S$62.160 (S$67.7544) | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$87.000 (S$94.830)3+ S$80.940 (S$88.2246)10+ S$75.660 (S$82.4694)25+ S$72.510 (S$79.0359) | Min: 1 / Mult: 1 | 1 Stage | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$44.300 (S$48.287)3+ S$41.200 (S$44.908)10+ S$38.520 (S$41.9868)25+ S$36.910 (S$40.2319) | Min: 1 / Mult: 1 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$47.590 (S$51.8731)3+ S$44.260 (S$48.2434)10+ S$41.370 (S$45.0933)25+ S$39.660 (S$43.2294) | Min: 1 / Mult: 1 | 1 Stage | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$36.980 (S$40.3082)3+ S$28.550 (S$31.1195)10+ S$23.590 (S$25.7131)25+ S$21.410 (S$23.3369)100+ S$19.380 (S$21.1242) | Min: 1 / Mult: 1 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$52.360 (S$57.0724)3+ S$48.710 (S$53.0939)10+ S$45.540 (S$49.6386)25+ S$43.630 (S$47.5567) | Min: 1 / Mult: 1 | 1 Stage | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$45.470 (S$49.5623)3+ S$38.890 (S$42.3901)10+ S$35.300 (S$38.477)25+ S$31.940 (S$34.8146)100+ S$30.490 (S$33.2341) | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ S$47.600 (S$51.884)3+ S$40.710 (S$44.3739)10+ S$36.960 (S$40.2864)25+ S$33.430 (S$36.4387)100+ S$31.920 (S$34.7928) | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ S$74.900 (S$81.641)3+ S$69.670 (S$75.9403)10+ S$65.140 (S$71.0026)25+ S$62.410 (S$68.0269) | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$72.280 (S$78.7852)3+ S$67.850 (S$73.9565)10+ S$60.450 (S$65.8905) | Min: 1 / Mult: 1 | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$51.380 (S$56.0042)3+ S$43.930 (S$47.8837)10+ S$39.890 (S$43.4801)25+ S$36.090 (S$39.3381)100+ S$34.440 (S$37.5396) | Min: 1 / Mult: 1 | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ S$52.850 (S$57.6065)3+ S$49.160 (S$53.5844)10+ S$45.960 (S$50.0964)25+ S$44.050 (S$48.0145) | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ S$105.060 (S$114.5154)3+ S$98.620 (S$107.4958)10+ S$87.870 (S$95.7783) | Min: 1 / Mult: 1 | 1 Stage | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$43.840 (S$47.7856) | Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ S$76.430 (S$83.3087)3+ S$71.110 (S$77.5099)10+ S$66.470 (S$72.4523)25+ S$63.690 (S$69.4221) | Min: 1 / Mult: 1 | 1 Stage | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped |