Thermoelectric Modules & Assemblies:

186 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at element14 Singapore. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1639724

RoHS

MULTICOMP PRO
Each
1+
S$45.720
(S$49.8348)
3+
S$39.290
(S$42.8261)
10+
S$34.610
(S$37.7249)
25+
S$33.920
(S$36.9728)
100+
S$32.270
(S$35.1743)
-
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
S$57.470
(S$62.6423)
3+
S$49.390
(S$53.8351)
10+
S$43.520
(S$47.4368)
25+
S$42.640
(S$46.4776)
100+
S$40.560
(S$44.2104)
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
S$47.860
(S$52.1674)
3+
S$41.130
(S$44.8317)
10+
S$36.250
(S$39.5125)
25+
S$35.520
(S$38.7168)
100+
S$33.790
(S$36.8311)
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
S$56.370
(S$61.4433)
5+
S$47.460
(S$51.7314)
10+
S$40.990
(S$44.6791)
20+
S$40.170
(S$43.7853)
-
1 Stage
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
S$57.970
(S$63.1873)
5+
S$48.820
(S$53.2138)
10+
S$42.160
(S$45.9544)
20+
S$41.300
(S$45.017)
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639726

RoHS

Each
1+
S$53.930
(S$58.7837)
5+
S$45.400
(S$49.486)
10+
S$39.220
(S$42.7498)
20+
S$38.430
(S$41.8887)
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
S$83.580
(S$91.1022)
5+
S$70.370
(S$76.7033)
10+
S$60.770
(S$66.2393)
20+
S$59.570
(S$64.9313)
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+
S$108.620
(S$118.3958)
3+
S$88.830
(S$96.8247)
10+
S$86.560
(S$94.3504)
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+
S$38.700
(S$42.183)
5+
S$36.570
(S$39.8613)
10+
S$35.560
(S$38.7604)
20+
S$34.080
(S$37.1472)
50+
S$33.560
(S$36.5804)
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
S$102.740
(S$111.9866)
3+
S$85.640
(S$93.3476)
10+
S$80.360
(S$87.5924)
25+
S$76.770
(S$83.6793)
-
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
3267545

RoHS

Each
1+
S$21.830
(S$23.7947)
3+
S$19.940
(S$21.7346)
10+
S$18.960
(S$20.6664)
25+
S$17.330
(S$18.8897)
100+
S$16.830
(S$18.3447)
-
1 Stage
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
2466914

RoHS

Each
1+
S$32.400
(S$35.316)
5+
S$30.610
(S$33.3649)
10+
S$29.770
(S$32.4493)
20+
S$28.530
(S$31.0977)
50+
S$28.090
(S$30.6181)
-
1 Stage
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+
S$60.380
(S$65.8142)
3+
S$51.880
(S$56.5492)
10+
S$45.720
(S$49.8348)
25+
S$44.810
(S$48.8429)
-
1 Stage
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
3267528

RoHS

Each
1+
S$50.400
(S$54.936)
3+
S$43.310
(S$47.2079)
10+
S$38.170
(S$41.6053)
25+
S$37.400
(S$40.766)
100+
S$35.570
(S$38.7713)
-
1 Stage
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
3267517

RoHS

Each
1+
S$25.500
(S$27.795)
3+
S$23.280
(S$25.3752)
10+
S$22.140
(S$24.1326)
25+
S$20.230
(S$22.0507)
100+
S$19.650
(S$21.4185)
-
1 Stage
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267546

RoHS

Each
1+
S$23.520
(S$25.6368)
3+
S$21.470
(S$23.4023)
10+
S$20.420
(S$22.2578)
25+
S$18.650
(S$20.3285)
100+
S$18.130
(S$19.7617)
-
1 Stage
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
4568395

RoHS

Each
1+
S$27.970
(S$30.4873)
3+
S$25.550
(S$27.8495)
10+
S$24.290
(S$26.4761)
25+
S$22.190
(S$24.1871)
100+
S$21.560
(S$23.5004)
-
-
5.4W
2.5A
3.6V
10mm
10mm
2.5mm
72.9°C
-
1.34ohm
30 AWG Solid Bare
1639749

RoHS

MULTICOMP PRO
Each
1+
S$54.370
(S$59.2633)
3+
S$46.720
(S$50.9248)
10+
S$41.160
(S$44.8644)
25+
S$40.360
(S$43.9924)
100+
S$38.380
(S$41.8342)
-
1 Stage
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
1639746

RoHS

MULTICOMP PRO
Each
1+
S$51.660
(S$56.3094)
3+
S$44.400
(S$48.396)
10+
S$39.120
(S$42.6408)
25+
S$38.330
(S$41.7797)
100+
S$36.450
(S$39.7305)
-
1 Stage
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1639737

RoHS

Each
1+
S$88.620
(S$96.5958)
5+
S$74.620
(S$81.3358)
10+
S$64.450
(S$70.2505)
20+
S$63.160
(S$68.8444)
-
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
S$263.010
(S$286.6809)
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+
S$23.020
(S$25.0918)
3+
S$21.020
(S$22.9118)
10+
S$19.990
(S$21.7891)
25+
S$18.250
(S$19.8925)
100+
S$17.740
(S$19.3366)
-
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
S$61.650
(S$67.1985)
3+
S$52.980
(S$57.7482)
10+
S$46.690
(S$50.8921)
25+
S$45.760
(S$49.8784)
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
S$54.120
(S$58.9908)
3+
S$46.510
(S$50.6959)
10+
S$40.990
(S$44.6791)
25+
S$40.170
(S$43.7853)
100+
S$38.210
(S$41.6489)
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
2484931

RoHS

Each
1+
S$79.370
(S$86.5133)
5+
S$74.990
(S$81.7391)
10+
S$72.930
(S$79.4937)
20+
S$69.890
(S$76.1801)
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
1-25 of 186 items
of 8 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
PayPal