6 Product Results Found for "r"
Find a huge range of Thermoelectric Modules & Assemblies at element14 Singapore. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Marlow Industries
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$64.820 (S$70.6538)5+ S$60.820 (S$66.2938)10+ S$58.700 (S$63.983)20+ S$57.840 (S$63.0456) | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC6-6 Series | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ S$50.560 (S$55.1104)5+ S$47.450 (S$51.7205)10+ S$45.790 (S$49.9111)20+ S$45.120 (S$49.1808) | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC3-2.5 Series | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ S$54.930 (S$59.8737)5+ S$51.540 (S$56.1786)10+ S$49.750 (S$54.2275)20+ S$49.020 (S$53.4318) | 1 Stage | 17W | 7.4A | 3.6VDC | - | - | - | 65°C | RC3-8 Series | 0.4ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ S$76.230 (S$83.0907)5+ S$71.540 (S$77.9786)10+ S$69.040 (S$75.2536)20+ S$68.030 (S$74.1527) | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC12-2.5 Series | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ S$79.790 (S$86.9711)5+ S$74.870 (S$81.6083)10+ S$72.260 (S$78.7634)20+ S$71.200 (S$77.608) | 1 Stage | 39W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | 65°C | RC6-8 Series | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ S$55.090 (S$60.0481)5+ S$51.700 (S$56.353)10+ S$49.890 (S$54.3801)20+ S$49.160 (S$53.5844) | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC6-4 Series | 1.8ohm | 102mm, 20 AWG, PTFE Insulated | ||||||