Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.870 (S$7.4883) |
| 10+ | S$5.220 (S$5.6898) |
| 25+ | S$4.790 (S$5.2211) |
| 100+ | S$4.340 (S$4.7306) |
| 300+ | S$4.080 (S$4.4472) |
| 500+ | S$3.980 (S$4.3382) |
Product Information
Product Overview
The DS1086Z+ is a spread spectrum EconOscillator in 8 pin NSOIC package. This is a programmable clock generator that produces a spread spectrum (dithered) square wave output of frequencies from 260KHz to 133MHz. The selectable dithered output reduces radiated emission peaks by dithering frequency 2% or 4% below programmed frequency. It has a power down mode and an output enable control for power sensitive applications. Device settings are stored in non-volatile (NV) EEPROM memory allowing it to operate in standalone applications. It is used in printers, copiers, PCs, cell phones and cable modems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- User programmable square wave generator
- Glitchless output enable control
- 2-wire serial interface
- Non-volatile settings
- No external timing components required
- Power down mode
- 10KHz master frequency step size
- EMI reduction
Applications
Clock & Timing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
133MHz
5.25V
8Pins
0°C
MSL 1 - Unlimited
4.75V
NSOIC
-
70°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate