Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.740 | S$7.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.740 (S$8.4366) |
| 10+ | S$5.920 (S$6.4528) |
| 25+ | S$5.460 (S$5.9514) |
| 100+ | S$4.970 (S$5.4173) |
| 250+ | S$4.730 (S$5.1557) |
| 500+ | S$4.580 (S$4.9922) |
Product Information
Product Overview
LTC®6907 is a micropower, 40KHz to 4MHz resistor set oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. At 400KHz, the LTC6907 consumes 36µA on a 3V supply. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.65% initial accuracy. The output frequency can be divided by 1, 3 or 10 to span a 100:1 total frequency range, 40KHz to 4MHz. Application includes low cost precision programmable oscillator, rugged, compact micropower replacement for crystal and ceramic oscillators, high shock and vibration environments, portable and battery-powered equipment, PDAs and cellular phones.
- 40µA typ power supply current (RSET = 500k, Pin 3 = 0V, RL = 10M, DIV = 1, fOUT = 400KHz, V+ = 3.6V)
- Typical frequency accuracy is a ±0.25% (V+ = 3V to 3.6V, 400KHz ≤ f ≤ 4MHz)
- Frequency range from 40KHz to 4MHz
- One resistor sets the oscillator frequency
- Start-up time under is 200µs (at 4MHz)
- First cycle after power-up is accurate
- 150 ohm CMOS output driver
- Operating supply range from 3 to 3.6V (TA = 25°C)
- 50% typical duty cycle (TA = 25°C, V+ = 3V to 3.6V)
- 6 lead plastic TSOT-23 package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4MHz
3.6V
6Pins
-40°C
No SVHC (04-Feb-2026)
3V
TSOT-23
-
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate