Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$1,120.700 (S$1,221.563) |
Product Information
Product Overview
ADRV1CRR-FMC is a FMC carrier card supporting the SDR SOMs from Analog Devices. This carrier supports development of SDR designs with a platform containing all the necessary interfaces and I/O expansion required for the SDR family of SOMs. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY and also supports common processor system interfaces including μSD card and USB-UART. A majority of the SDR SOM programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the SDR 1x1 and SDR 2x2 SOMs are allocated to a x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage and a general purpose SMA interface.
- SDR module carrier/FMC carrier
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
FMC Carrier Card
-
Analog Devices ADRV9361-Z7035/ADRV9364-Z7020 SDR System-On-Modules
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate