Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | RDK-928Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4059648 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.000 (S$148.240) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.00 (S$148.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | RDK-928Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4059648 |
| Technical Datasheet | |
| Silicon Manufacturer | Power Integrations |
| Silicon Core Number | INN4073C |
| Kit Application Type | Power Management |
| Application Sub Type | USB Type-C Power Delivery (PD) Controller |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | InnoSwitch4-CZ |
| Kit Contents | Reference Design Board INN4073C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
RDK-928 is a reference design kit for a 660W ultra-compact USB PD 3.0 charger with 5V / 9V/ 15V / 20V outputs Using InnoSwitch™ 4-CZ PowiGaN™ INN4073C, ClampZero™ CPZ1062M and MinECAP™ MIN1072M. This design shows the high power density and efficiency that is possible due to the high level of integration of the InnoSwitch4-CZ active clamp controller providing exceptional performance and is paired with the input capacitor volume-reduction capabilities of the MinE-CAP IC.
- Input voltage range from 90V AC – 265V AC, variable output: 5V / 3A, 9V / 3A, 15V / 3A, 20V / 3A
- InnoSwitch™4-CZ active clamp flyback switcher IC with high-voltage PowiGaN™ switch(INN4073C)
- ClampZero™ active clamp IC (CPZ1062M), MinE-CAP™ bulk capacitor miniaturization IC (MIN1072M)
- Zero voltage switching in both CCM and DCM operating conditions
- All the benefits of secondary-side control with the simplicity of primary-side regulation
- Meets DOE6 and CoC v5 2016 efficiency requirement
- Output overvoltage and overcurrent protection
- Integrated thermal protection
- Less than 60mW no-load input power, greater than 20mW consumed by micro controller
- Compact design with high power density: 30.3W/inch3 without enclosure (60W/44.95 X 44.95 X 16mm)
Technical Specifications
| Silicon Manufacturer | Power Integrations |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | InnoSwitch4-CZ |
| Product Range | - |
| Silicon Core Number | INN4073C |
|---|---|
| Application Sub Type | USB Type-C Power Delivery (PD) Controller |
| Core Sub-Architecture | - |
| Kit Contents | Reference Design Board INN4073C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |