Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.000 (S$32.700) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.00 (S$32.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-040T
Order Code4335366
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number-
Kit Application TypePrototyping
Application Sub TypeCapacitive Sensor
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Family NamePSoC 4
Kit ContentsPrototyping Board PSoC 4000T, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8CPROTO-040T is a PSoC™ 4000T CAPSENSE™ easy to use prototyping kit demonstrates the low power operation with always-on sensing capabilities of 5th-gen CAPSENSE™. The CY8CPROTO-040T is equipped with self-cap button, mutual-cap button, and self-cap slider operation. The kit also provides access to all I/O pins to develop and evaluate additional circuits including a custom capacitive sensing board. CY8CPROTO-040T is pre-programmed with the CE238817 code example.
- PSoC™ 4000T MCU
- Capacitive proximity sensor
- Capacitive slider
- User LEDs (16-bit PWM enabled)
- A user button
- On-board programmer
Contents
PSoC™ 4000TCAPSENSE™ prototyping board, Quick start guide (printed on the kit package).
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Prototyping
Core Architecture
ARM
Silicon Family Name
PSoC 4
Product Range
-
Silicon Core Number
-
Application Sub Type
Capacitive Sensor
Core Sub-Architecture
Cortex-M0
Kit Contents
Prototyping Board PSoC 4000T, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001