Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$88.340 (S$96.2906) |
Product Information
Product Overview
EVAL-AD5292DBZ is an evaluation board to evaluate the AD5292 digital potentiometer. The AD5292 is a single-channel, 1024-position digital potentiometer with less than ±1% end to end resistor tolerance error and 20-time programmable (20-TP) memory. The AD5292 is capable of operating at high voltages, supporting both dual supply ±10.5V to ±16.5V and single supply 21V to 33V operation. The AD5292 uses a serial interface that operates at clock rates of up to 50MHz and is compatible with the standard serial peripheral interface (SPI). Board incorporates an internal power supply from the USB and allows an external power supply for the logic voltage levels. The logic voltage levels operate from single 2.7V to 5.5V supplies. The EVAL-AD5292DBZ can operate in single supply and dual supply modes and incorporates an output buffer.
- Full featured evaluation board in conjunction with high voltage digital potentiometer motherboard
- PC control via SDP-B or SDP-S
- PC software for control
- 20-time programmable
- 1% resistance precision
Contents
EVAL-AD5292DBZ board, EVAL-MB-HV-SDZ motherboard, CD (Self installing software that allows users to control the EVAL-AD5292DBZ and exercise all functions of the device, Electronic version of the AD5292 data sheet, Electronic version of the EVAL-AD5292DBZ user guide).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5292BRUZ-50, Motherboard EVAL-MB-HV-SDZ, CD
No SVHC (21-Jan-2025)
AD5292BRUZ-50
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate