Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$105.090 (S$114.5481) |
Product Information
Product Overview
EVAL-AD4130-8WARDZ evaluation kit features AD4130-8 24bit, ultra-low power, low-noise analogue-to-digital converter (ADC). The EVAL-AD4130-8WARDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CK1Z motherboard. A 5V USB supply via the PC is regulated to 3.3V to supply the AD4130-8 and support all necessary components. The AD4130-8 ACE plugin fully configures AD4130-8 device register functionality and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD4130-8WARDZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD4130-8 over the USB through the EVAL-SDP-CK1Z System Demonstration Platform board. Typical applications include temperature measurements such as thermocouple, RTD and thermistors, pressure measurement such as bridge transducers and smart transmitters in healthcare and wearables.
- Full featured evaluation board for the AD4130-8
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CK1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Acquisition
Evaluation Board AD4130-8BCBZ-RL7
No SVHC (04-Feb-2026)
AD4130-8BCBZ-RL7
2.4kSPS
Sigma-Delta ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate