Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,698.900 (S$1,851.801) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,698.90 (S$1,851.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHS0005KCU01H
Order Code3267423
Technical Datasheet
IC Product TypeOn-Chip Debug Emulator
Silicon Family Name-
Core ArchitectureH8S, H8SX and SH2
Core Sub-Architecture-
Kit ContentsE10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
FeaturesSupported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
E10A-USB emulator for the H-UDI Interface and an on-chip debugging emulator which utilizes H-UDI interface of the target device.
- Does not support AUD trace functionality
- Measure event number (available measure event number for few types)
- Measure cycle (available measure cycle number) (Process/CPU stall cycle)
- Display process time for each function and function tree, display each function accumulated
- Instant watch (during break), watch (update in execute)
- RAM monitor (read/write) (differ by products), graphical display
- Hardware break from 2 to 10 points (differ by products), software break : 255 points, force break
- 14-way connector
- European standards: EN 55022 Class A, EN 55024, US FCC standard: FCC part 15 Class A
- E10A-USB dimension is 97mm (L) × 65mm (W) × 22mm (H)
Contents
E10A USB main unit - HS0005KCU01H, 14-way cable for H-UDI connection, USB cable (1.5m), Installation CD.
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
H8S, H8SX and SH2
Kit Contents
E10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1