Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$87.010 (S$94.8409) |
Price for:Each
Minimum: 1
Multiple: 1
S$87.01 (S$94.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1168AXF-EVB
Order Code3868944
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip
Silicon ManufacturerNXP
Silicon Core NumberUJA1168AF
Product Range-
Kit ContentsEval Board UJA1168AXF, Manual
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1168AXF-EVB is an evaluation board. It is a supportive tool to develop system solutions using the UJA1168A system basis chip. The board is pin compatible with the Arduino Uno pinout order and can be used in combination with any microcontroller board providing USB-to-SPI interfacing. The board also provides several header rows (2.54mm pitch) for connecting MCU interface and application signals. Body and comfort power rain and vehicle dynamics, vehicle networking.
- Board dimensions is 44.95mm x 58.16mm
- Supporting Arduino connection with microcontroller board
- An external power supply of 12V typical must be connected to power-up the board
Contents
UJA1168AF evaluation board, UJA116xA-EVB manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
System Basis Chip
Silicon Core Number
UJA1168AF
Kit Contents
Eval Board UJA1168AXF, Manual
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02