Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2244XWEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2900160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.340 (S$77.7606) |
Price for:Each
Minimum: 1
Multiple: 1
S$71.34 (S$77.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2244XWEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2900160
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22444, MAX22445, MAX22446
Product Range-
Kit ContentsEvaluation Kit MAX22444/MAX22445/MAX22446
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation Kit is a generic board which has U1 unpopulated allowing users to evaluate the MAX22444/MAX22445/MAX22446 reinforced, four-channel, galvanic digital isolators. Suitable for use at battery management, fieldbus communications for industrial automation, medical systems, isolated SPI interface and isolated RS485/RS422, CAN.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5kVRMS isolation for 60s
- Temperature range -40°C to +125°C
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX22444, MAX22445, MAX22446
Kit Contents
Evaluation Kit MAX22444/MAX22445/MAX22446
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685