Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$135.050 (S$147.2045) |
Price for:Each
Minimum: 1
Multiple: 1
S$135.05 (S$147.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC462EVB
Order Code2932994
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiC462
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board SiC462
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Reference board allows the user to evaluate the SiC462 microBUCK® regulators for their features and functionalities. It can also be a reference design for a user's application.
- Single supply operation from 4.5V to 60V input voltage
- 6A max output current
- Output voltage tracking and sequencing with pre-bias start up
- 98% peak efficiency and 5μA supply current at shutdown
- Adjustable switching frequency from 100KHz to 2MHz
- Adjustable soft start and adjustable current limit
- Output over-voltage protection
- Output under-voltage / short circuit protection with auto retry
- Power good flag and over temperature protection
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board SiC462
Automotive Qualification Standard
-
Silicon Core Number
SiC462
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025