Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL7141TRAP1SHTOBO1
Order Code3922530
Also Known AsSP005569898, EVAL_6EDL7141_TRAP_1SH
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$318.860 (S$347.5574) |
Price for:Each
Minimum: 1
Multiple: 1
S$318.86 (S$347.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL7141TRAP1SHTOBO1
Order Code3922530
Also Known AsSP005569898, EVAL_6EDL7141_TRAP_1SH
Technical Datasheet
Application Sub TypeDC Brushless Motor
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core Number6EDL7141
Kit ContentsDemo Board 6EDL7141
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BLDC motor drive board based on the MOTIX™ 6EDL7141 smart three-phase driver. Features fully configurable operating parameters with on-board debugger ready for direct USB connection to PC. The BLDC motor drive board uses trapezoidal commutation based on the MOTIX™ 6EDL7141 smart three-phase driver. The evaluation board operates independently or via Infineon motor control GUI. It is suitable for use in consumer goods, drives, motor control & drives, power tools applications.
- BLDC motor drive board using trapezoidal/block commutation
- Integrated and configurable on-board power supplies and gate drive outputs
- Configurable protection modes. Built-in debugger, direct connection to USB
- Operates independently or with GUI
- High efficiency
- Low component count
- Configurable operating parameters
- Fully protected
Technical Specifications
Application Sub Type
DC Brushless Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Demo Board 6EDL7141
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
6EDL7141
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25